
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Camemake | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Resolution | 1280 x 800 | |
Shutter | Global | |
Lens Mount | M8 | |
Sensor | OV9281 | |
Type | CMOS | |
Interface | CSI-2, MIPI | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 67,23000 € | 672,30 € |
| 500 | 12,10044 € | 6.050,22 € |
| 1.000 | 10,37304 € | 10.373,04 € |
| 5.000 | 7,78194 € | 38.909,70 € |
| Unit Price without VAT: | 67,23000 € |
|---|---|
| Unit Price with VAT: | 80,00370 € |



