
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Camemake | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 1920 x 1080 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | OV02C10 | |
Type | CMOS | |
Interface | USB-UVC | |
Pixel Size | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 307,11400 € | 3.071,14 € |
| 50 | 299,72980 € | 14.986,49 € |
| Unit Price without VAT: | 307,11400 € |
|---|---|
| Unit Price with VAT: | 365,46566 € |

