
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Camemake | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 1920 x 1080 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | OV2740 | |
Type | CMOS | |
Interface | USB-UVC | |
Pixel Size | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 100,01600 € | 1.000,16 € |
| 50 | 96,88860 € | 4.844,43 € |
| Unit Price without VAT: | 100,01600 € |
|---|---|
| Unit Price with VAT: | 119,01904 € |

