
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Camemake | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 1920 x 1080 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | OV2740 | |
Type | CMOS | |
Interface | USB-UVC | |
Pixel Size | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,06800 € | 260,68 € |
| 500 | 24,52710 € | 12.263,55 € |
| Unit Price without VAT: | 26,06800 € |
|---|---|
| Unit Price with VAT: | 31,02092 € |

