
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Camemake | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 1280 x 720 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | OV9734 | |
Type | CMOS | |
Interface | USB-UVC | |
Pixel Size | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,04400 € | 300,44 € |
| 500 | 27,56502 € | 13.782,51 € |
| Unit Price without VAT: | 30,04400 € |
|---|---|
| Unit Price with VAT: | 35,75236 € |



