New at DigiKey
Image for CM_ENDO_014 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM_ENDO_014

DigiKey Part Number
6223-CM_ENDO_014-ND
Manufacturer
Manufacturer Product Number
CM_ENDO_014
Description
OV9734 1280720 OD3.3 Endoscope M
Customer Reference
Detailed Description
RGB 1280 x 720 Rolling CMOS USB-UVC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Camemake
Series
Packaging
Bulk
Part Status
Active
Color
RGB
Resolution
1280 x 720
Shutter
Rolling
Lens Mount
-
Sensor
OV9734
Type
CMOS
Interface
USB-UVC
Pixel Size
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Camemake
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1016,77300 €167,73 €
50015,18960 €7.594,80 €
Unit Price without VAT:16,77300 €
Unit Price with VAT:19,95987 €