New at DigiKey
Image for CM_ENDO_006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM_ENDO_006

DigiKey Part Number
6223-CM_ENDO_006-ND
Manufacturer
Manufacturer Product Number
CM_ENDO_006
Description
OCHFA10 720720 OD1.05 Endoscope
Customer Reference
Detailed Description
RGB 720 x 720 Rolling CMOS USB-UVC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Camemake
Series
Packaging
Bulk
Part Status
Active
Color
RGB
Resolution
720 x 720
Shutter
Rolling
Lens Mount
-
Sensor
OCHFA10
Type
CMOS
Interface
USB-UVC
Pixel Size
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Camemake
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10267,27700 €2.672,77 €
50233,59260 €11.679,63 €
Unit Price without VAT:267,27700 €
Unit Price with VAT:318,05963 €