New at DigiKey
Image for CM_ENDO_004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM_ENDO_004

DigiKey Part Number
6223-CM_ENDO_004-ND
Manufacturer
Manufacturer Product Number
CM_ENDO_004
Description
OCHTA10 400400 OD1.4 Endoscope M
Customer Reference
Detailed Description
RGB 400 x 400 Rolling CMOS USB-UVC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Camemake
Series
Packaging
Bulk
Part Status
Active
Color
RGB
Resolution
400 x 400
Shutter
Rolling
Lens Mount
-
Sensor
OCHTA10
Type
CMOS
Interface
USB-UVC
Pixel Size
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Camemake
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10253,02400 €2.530,24 €
50242,22160 €12.111,08 €
Unit Price without VAT:253,02400 €
Unit Price with VAT:301,09856 €