
S245-3R6P-CB | |
|---|---|
DigiKey Part Number | 6248-S245-3R6P-CB-ND |
Manufacturer | Camelion |
Manufacturer Product Number | S245-3R6P-CB |
Description | Camelion S245 260LM LED Lantern |
Customer Reference | |
Detailed Description | Flashlight Lantern Style LED AA (Requires 3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Camelion | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Lantern | |
Lamp Type | LED | |
Lamp Output | - | |
Features | - | |
Battery Cell Size | AA (Requires 3) | |
Length | - | |
Material - Body | Plastic |



