CNMB/9V/KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CNMB/9V/KIT
CNMB Modular DIN Rail Enclosures

CNMB/9V/KIT

DigiKey Part Number
4641-CNMB/9V/KIT-ND
Manufacturer
Manufacturer Product Number
CNMB/9V/KIT
Description
ENCLOSURE PLAS 6.26"L X 3.54"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate Light Gray Cover Included 6.260" L x 3.543" W (159.00mm x 90.00mm) X 2.283" (57.99mm)
Datasheet
 Datasheet
EDA/CAD Models
CNMB/9V/KIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
6.260" L x 3.543" W (159.00mm x 90.00mm)
Height
2.283" (57.99mm)
Area (L x W)
22.1in² (143cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,91000 €17,91 €
1016,22600 €162,26 €
Manufacturers Standard Package
Unit Price without VAT:17,91000 €
Unit Price with VAT:21,31290 €