


CNMB/5/KIT | |
|---|---|
DigiKey Part Number | 4641-CNMB/5/KIT-ND |
Manufacturer | |
Manufacturer Product Number | CNMB/5/KIT |
Description | ENCLOSURE PLAS 3.47"L X 3.54"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Light Gray Cover Included 3.465" L x 3.543" W (88.00mm x 90.00mm) X 2.283" (57.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | CNMB/5/KIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.465" L x 3.543" W (88.00mm x 90.00mm) | |
Height | 2.283" (57.99mm) | |
Area (L x W) | 12.2in² (79cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,77000 € | 10,77 € |
| 10 | 9,75600 € | 97,56 € |
| 25 | 9,37840 € | 234,46 € |
| 50 | 9,10260 € | 455,13 € |
| 100 | 8,83450 € | 883,45 € |
| 250 | 8,49236 € | 2.123,09 € |
| 500 | 8,24228 € | 4.121,14 € |
| 1.000 | 7,99948 € | 7.999,48 € |
| Unit Price without VAT: | 10,77000 € |
|---|---|
| Unit Price with VAT: | 12,81630 € |

