


CNMB/3/KIT | |
|---|---|
DigiKey Part Number | 4641-CNMB/3/KIT-ND |
Manufacturer | |
Manufacturer Product Number | CNMB/3/KIT |
Description | ENCLOSURE PLAS 2.09"L X 3.54"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Light Gray Cover Included 2.087" L x 3.543" W (53.00mm x 90.00mm) X 2.283" (57.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | CNMB/3/KIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 2.087" L x 3.543" W (53.00mm x 90.00mm) | |
Height | 2.283" (57.99mm) | |
Area (L x W) | 7.29in² (47.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 € | 9,26 € |
| 10 | 8,38100 € | 83,81 € |
| 25 | 8,05720 € | 201,43 € |
| 50 | 7,82020 € | 391,01 € |
| 100 | 7,59020 € | 759,02 € |
| 250 | 7,29620 € | 1.824,05 € |
| 500 | 7,08134 € | 3.540,67 € |
| 1.000 | 6,87275 € | 6.872,75 € |
| Unit Price without VAT: | 9,26000 € |
|---|---|
| Unit Price with VAT: | 11,01940 € |

