


CNMB/2/KIT | |
|---|---|
DigiKey Part Number | 4641-CNMB/2/KIT-ND |
Manufacturer | |
Manufacturer Product Number | CNMB/2/KIT |
Description | ENCLOSURE PLAS 1.42"L X 3.54"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Light Gray Cover Included 1.417" L x 3.543" W (36.00mm x 90.00mm) X 2.283" (57.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | CNMB/2/KIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 1.417" L x 3.543" W (36.00mm x 90.00mm) | |
Height | 2.283" (57.99mm) | |
Area (L x W) | 4.98in² (32.1cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,38000 € | 10,38 € |
| 10 | 9,40300 € | 94,03 € |
| 25 | 9,03920 € | 225,98 € |
| 50 | 8,77320 € | 438,66 € |
| 100 | 8,51510 € | 851,51 € |
| 250 | 8,18524 € | 2.046,31 € |
| 500 | 7,94420 € | 3.972,10 € |
| 1.000 | 7,71020 € | 7.710,20 € |
| Unit Price without VAT: | 10,38000 € |
|---|---|
| Unit Price with VAT: | 12,35220 € |

