
CIME/M/BE1125SS | |
|---|---|
DigiKey Part Number | 4641-CIME/M/BE1125SS-ND |
Manufacturer | |
Manufacturer Product Number | CIME/M/BE1125SS |
Description | 72MM BASE ELEMENT 11.25MM LENGTH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base Enclosures |
Datasheet | Datasheet |
EDA/CAD Models | CIME/M/BE1125SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CamdenBoss Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Base | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,65000 € | 3,25 € |
| 10 | 0,60800 € | 6,08 € |
| 30 | 0,54600 € | 16,38 € |
| 50 | 0,51960 € | 25,98 € |
| 100 | 0,48570 € | 48,57 € |
| 250 | 0,44424 € | 111,06 € |
| 500 | 0,41524 € | 207,62 € |
| 1.000 | 0,38811 € | 388,11 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |






