


CBRS03VWH | |
|---|---|
DigiKey Part Number | 4641-CBRS03VWH-ND |
Manufacturer | |
Manufacturer Product Number | CBRS03VWH |
Description | ENCLOSURE ABS 2.01"L X 2.01"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS White Cover Included, Hand Held 2.008" L x 2.008" W (51.00mm x 51.00mm) X 1.004" (25.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 2.008" L x 2.008" W (51.00mm x 51.00mm) | |
Height | 1.004" (25.50mm) | |
Area (L x W) | 4.03in² (26.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,45700 € | 24,57 € |
| 25 | 2,36200 € | 59,05 € |
| 50 | 2,29260 € | 114,63 € |
| 100 | 2,22520 € | 222,52 € |
| 250 | 2,13908 € | 534,77 € |
| 500 | 2,07614 € | 1.038,07 € |
| 1.000 | 2,01502 € | 2.015,02 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

