


CBRS02VBK | |
|---|---|
DigiKey Part Number | 4641-CBRS02VBK-ND |
Manufacturer | |
Manufacturer Product Number | CBRS02VBK |
Description | ENCLOSURE ABS 2.91"L X 2.91"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included, Hand Held 2.913" L x 2.913" W (74.00mm x 74.00mm) X 1.004" (25.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 2.913" L x 2.913" W (74.00mm x 74.00mm) | |
Height | 1.004" (25.50mm) | |
Area (L x W) | 8.45in² (54.5cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,81800 € | 28,18 € |
| 25 | 2,70840 € | 67,71 € |
| 50 | 2,62900 € | 131,45 € |
| 100 | 2,55160 € | 255,16 € |
| 250 | 2,45284 € | 613,21 € |
| 500 | 2,38068 € | 1.190,34 € |
| 1.000 | 2,31058 € | 2.310,58 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |


