


CBRS01VBK | |
|---|---|
DigiKey Part Number | 4641-CBRS01VBK-ND |
Manufacturer | |
Manufacturer Product Number | CBRS01VBK |
Description | ENCLOSURE ABS 3.39"L X 3.39"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included, Hand Held 3.386" L x 3.386" W (86.00mm x 86.00mm) X 1.004" (25.50mm) |
Datasheet | Datasheet |
Category | Area (L x W) 11.3in² (73cm²) |
Mfr | Design Cover Included, Hand Held |
Packaging Bag | Material |
Part Status Active | Color Black |
Container Type Enclosure | Ratings |
Size / Dimension 3.386" L x 3.386" W (86.00mm x 86.00mm) | Material Flammability Rating UL94 V-0 |
Height 1.004" (25.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,63100 € | 36,31 € |
| 25 | 3,49000 € | 87,25 € |
| 50 | 3,38760 € | 169,38 € |
| 100 | 3,28780 € | 328,78 € |
| 250 | 3,16056 € | 790,14 € |
| 500 | 3,06756 € | 1.533,78 € |
| 1.000 | 2,97726 € | 2.977,26 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

