


CBEAC-02-BK | |
|---|---|
DigiKey Part Number | 4641-CBEAC-02-BK-ND |
Manufacturer | |
Manufacturer Product Number | CBEAC-02-BK |
Description | ENCLOSURE ABS 4.33"L X 2.76"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included, Lid 4.331" L x 2.756" W (110.00mm x 70.00mm) X 1.772" (45.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBEAC-02-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.331" L x 2.756" W (110.00mm x 70.00mm) | |
Height | 1.772" (45.00mm) | |
Area (L x W) | 12.1in² (78cm²) | |
Design | Cover Included, Lid | |
Material | ||
Color | Black | |
Thickness | 0.098" (2.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,05720 € | 101,43 € |
| Unit Price without VAT: | 4,05720 € |
|---|---|
| Unit Price with VAT: | 4,82807 € |

