BIM2008/18-GY/GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BIM2008/18-GY/GY

DigiKey Part Number
4641-BIM2008/18-GY/GY-ND
Manufacturer
Manufacturer Product Number
BIM2008/18-GY/GY
Description
MULTIPURPOSE ABS ENCLOSURE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Case Plastic, ABS Gray Cover Included 2.165" L x 2.165" W (55.00mm x 55.00mm) X 42.992" (1092.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BIM2008/18-GY/GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Case
Size / Dimension
2.165" L x 2.165" W (55.00mm x 55.00mm)
Height
42.992" (1092.00mm)
Area (L x W)
4487in² (2.895m²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,46000 €3,46 €
53,20600 €16,03 €
103,10300 €31,03 €
252,97160 €74,29 €
Unit Price without VAT:3,46000 €
Unit Price with VAT:4,11740 €