
BIM2006/16-GY/GY | |
|---|---|
DigiKey Part Number | 4641-BIM2006/16-GY/GY-ND |
Manufacturer | |
Manufacturer Product Number | BIM2006/16-GY/GY |
Description | MULTIPURPOSE ABS ENCLOSURE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Gray Cover Included 7.480" L x 4.330" W (190.00mm x 110.00mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BIM2006/16-GY/GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 7.480" L x 4.330" W (190.00mm x 110.00mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 77.6in² (501cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,70000 € | 9,70 € |
| 5 | 8,98600 € | 44,93 € |
| 10 | 8,69700 € | 86,97 € |
| 25 | 8,32840 € | 208,21 € |
| Unit Price without VAT: | 9,70000 € |
|---|---|
| Unit Price with VAT: | 11,54300 € |





