
BIM2004/IP-BLK | |
|---|---|
DigiKey Part Number | 4641-BIM2004/IP-BLK-ND |
Manufacturer | |
Manufacturer Product Number | BIM2004/IP-BLK |
Description | MULTIPURPOSE FLANGED IP65 ENCLOS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Black Cover Included 5.642" L x 2.650" W (143.30mm x 67.30mm) X 1.587" (40.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | BIM2004/IP-BLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 5.642" L x 2.650" W (143.30mm x 67.30mm) | |
Height | 1.587" (40.30mm) | |
Area (L x W) | 14.9in² (96cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,78000 € | 6,78 € |
| 5 | 6,28000 € | 31,40 € |
| 10 | 6,07900 € | 60,79 € |
| 25 | 5,82120 € | 145,53 € |
| Unit Price without VAT: | 6,78000 € |
|---|---|
| Unit Price with VAT: | 8,06820 € |





