
D75D61Z252ZR/LS500 | |
|---|---|
DigiKey Part Number | 4802-D75D61Z252ZR/LS500-ND |
Manufacturer | |
Manufacturer Product Number | D75D61Z252ZR/LS500 |
Description | 7500V, Z5U, 2500PF, +80/-20%, RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2500 pF -20%, +80% 7500V (7.5kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,56000 € | 12,56 € |
| 10 | 9,78400 € | 97,84 € |
| 50 | 8,67620 € | 433,81 € |
| 100 | 8,33310 € | 833,31 € |
| 500 | 7,75188 € | 3.875,94 € |
| 1.000 | 7,57175 € | 7.571,75 € |
| Unit Price without VAT: | 12,56000 € |
|---|---|
| Unit Price with VAT: | 14,94640 € |

