
D60D94Z103MR/LS374 | |
|---|---|
DigiKey Part Number | 4802-D60D94Z103MR/LS374-ND |
Manufacturer | |
Manufacturer Product Number | D60D94Z103MR/LS374 |
Description | 6KV, Z5U, 0.01UF, +/-20%, RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.01 µF ±20% 6000V (6kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,49000 € | 15,49 € |
| 10 | 12,23600 € | 122,36 € |
| 50 | 10,93380 € | 546,69 € |
| 100 | 10,53020 € | 1.053,02 € |
| 500 | 9,84694 € | 4.923,47 € |
| Unit Price without VAT: | 15,49000 € |
|---|---|
| Unit Price with VAT: | 18,43310 € |

