
D60D59Z471MR | |
|---|---|
DigiKey Part Number | 4802-D60D59Z471MR-ND |
Manufacturer | |
Manufacturer Product Number | D60D59Z471MR |
Description | 6KV, Z5U, 470PF, +/-20%, RADIAL/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 6000V (6kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 € | 12,42 € |
| 10 | 9,66500 € | 96,65 € |
| 50 | 8,56700 € | 428,35 € |
| 100 | 8,22660 € | 822,66 € |
| 500 | 7,65060 € | 3.825,30 € |
| 1.000 | 7,47204 € | 7.472,04 € |
| Unit Price without VAT: | 12,42000 € |
|---|---|
| Unit Price with VAT: | 14,77980 € |

