
D60D40W101MR/LS374 | |
|---|---|
DigiKey Part Number | 4802-D60D40W101MR/LS374-ND |
Manufacturer | |
Manufacturer Product Number | D60D40W101MR/LS374 |
Description | 6000V, X5R, 100PF, +/-20%, RADIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 6000V (6kV) Ceramic Capacitor X5R Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.400" Dia (10.16mm) | |
Height - Seated (Max) | 0.550" (13.97mm) | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,70000 € | 12,70 € |
| 10 | 9,86900 € | 98,69 € |
| 50 | 8,73940 € | 436,97 € |
| 100 | 8,38950 € | 838,95 € |
| 500 | 7,79670 € | 3.898,35 € |
| 1.000 | 7,61298 € | 7.612,98 € |
| Unit Price without VAT: | 12,70000 € |
|---|---|
| Unit Price with VAT: | 15,11300 € |

