
D32D63CR03391JR/LS295 | |
|---|---|
DigiKey Part Number | 4802-D32D63CR03391JR/LS295-ND |
Manufacturer | |
Manufacturer Product Number | D32D63CR03391JR/LS295 |
Description | 3200V, CR03-N1500, 390PF, +/-5%, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 3150V (3.15kV) Ceramic Capacitor N1500 Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.755" (19.18mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 € | 12,91 € |
| 10 | 10,05000 € | 100,50 € |
| 50 | 8,90860 € | 445,43 € |
| 100 | 8,55520 € | 855,52 € |
| 500 | 7,95662 € | 3.978,31 € |
| 1.000 | 7,77110 € | 7.771,10 € |
| Unit Price without VAT: | 12,91000 € |
|---|---|
| Unit Price with VAT: | 15,36290 € |

