
D32D39CR03121JR/LS295 | |
|---|---|
DigiKey Part Number | 4802-D32D39CR03121JR/LS295-ND |
Manufacturer | |
Manufacturer Product Number | D32D39CR03121JR/LS295 |
Description | 3200V, CR03-N1500, 120PF, +/-5%, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 3150V (3.15kV) Ceramic Capacitor N1500 Radial, Disc |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.390" Dia (9.90mm) |
Tolerance ±5% | Height - Seated (Max) 0.515" (13.08mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,37000 € | 12,37 € |
| 10 | 9,60900 € | 96,09 € |
| 50 | 8,50440 € | 425,22 € |
| 100 | 8,16230 € | 816,23 € |
| 500 | 7,58290 € | 3.791,45 € |
| 1.000 | 7,40339 € | 7.403,39 € |
| Unit Price without VAT: | 12,37000 € |
|---|---|
| Unit Price with VAT: | 14,72030 € |

