
D30D48Z332MR/LS250 | |
|---|---|
DigiKey Part Number | 4802-D30D48Z332MR/LS250-ND |
Manufacturer | |
Manufacturer Product Number | D30D48Z332MR/LS250 |
Description | 3000V, Z5U, 3300PF, +/-20%, RADI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 3000V (3kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.480" Dia (12.19mm) | |
Height - Seated (Max) | 0.605" (15.36mm) | |
Lead Spacing | 0.250" (6.35mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,49000 € | 12,49 € |
| 10 | 9,70600 € | 97,06 € |
| 50 | 8,59280 € | 429,64 € |
| 100 | 8,24830 € | 824,83 € |
| 500 | 7,66472 € | 3.832,36 € |
| 1.000 | 7,48385 € | 7.483,85 € |
| Unit Price without VAT: | 12,49000 € |
|---|---|
| Unit Price with VAT: | 14,86310 € |

