
D30D40X102MR | |
|---|---|
DigiKey Part Number | 4802-D30D40X102MR-ND |
Manufacturer | |
Manufacturer Product Number | D30D40X102MR |
Description | 3KV, X7R, 1000PF, +/-20%, RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,59000 € | 11,59 € |
| 10 | 8,98600 € | 89,86 € |
| 50 | 7,94480 € | 397,24 € |
| 100 | 7,62230 € | 762,23 € |
| 500 | 7,07596 € | 3.537,98 € |
| 1.000 | 6,90662 € | 6.906,62 € |
| Unit Price without VAT: | 11,59000 € |
|---|---|
| Unit Price with VAT: | 13,79210 € |

