
D30D33X680MR | |
|---|---|
DigiKey Part Number | 4802-D30D33X680MR-ND |
Manufacturer | |
Manufacturer Product Number | D30D33X680MR |
Description | 3KV, X7R, 68PF, +/-20%, RADIAL/L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±20% 3000V (3kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Features High Voltage |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case Radial, Disc |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,21000 € | 11,21 € |
| 10 | 8,67700 € | 86,77 € |
| 50 | 7,66500 € | 383,25 € |
| 100 | 7,35160 € | 735,16 € |
| 500 | 6,82078 € | 3.410,39 € |
| 1.000 | 6,65625 € | 6.656,25 € |
| Unit Price without VAT: | 11,21000 € |
|---|---|
| Unit Price with VAT: | 13,33990 € |

