150 pF ±20% 3000V (3kV) Ceramic Capacitor X7R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D30D33X151MR

DigiKey Part Number
4802-D30D33X151MR-ND
Manufacturer
Manufacturer Product Number
D30D33X151MR
Description
3KV, X7R, 150PF, +/-20%, RADIAL/
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±20% 3000V (3kV) Ceramic Capacitor X7R Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,35000 €11,35 €
108,78700 €87,87 €
507,76140 €388,07 €
1007,44410 €744,41 €
5006,90664 €3.453,32 €
1.0006,74005 €6.740,05 €
Manufacturers Standard Package
Unit Price without VAT:11,35000 €
Unit Price with VAT:13,50650 €