
D30D33W271MR | |
|---|---|
DigiKey Part Number | 4802-D30D33W271MR-ND |
Manufacturer | |
Manufacturer Product Number | D30D33W271MR |
Description | 3000V, X5R, 270PF, +/-20%, RADIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±20% 3000V (3kV) Ceramic Capacitor X5R Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.330" Dia (8.38mm) | |
Height - Seated (Max) | 0.455" (11.55mm) | |
Lead Spacing | 0.250" (6.35mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,92000 € | 11,92 € |
| 10 | 9,22600 € | 92,26 € |
| 50 | 8,14960 € | 407,48 € |
| 100 | 7,81630 € | 781,63 € |
| 500 | 7,25194 € | 3.625,97 € |
| 1.000 | 7,07703 € | 7.077,03 € |
| Unit Price without VAT: | 11,92000 € |
|---|---|
| Unit Price with VAT: | 14,18480 € |

