
D150D70CR17102KR | |
|---|---|
DigiKey Part Number | 4802-D150D70CR17102KR-ND |
Manufacturer | |
Manufacturer Product Number | D150D70CR17102KR |
Description | 15KV, CR17-N4700, 1000PF, +/-10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 15000V (15kV) Ceramic Capacitor N4700 Radial, Disc |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.700" Dia (17.78mm) |
Tolerance ±10% | Height - Seated (Max) 0.875" (22.22mm) |
Voltage - Rated | Lead Spacing 0.500" (12.70mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,87000 € | 14,87 € |
| 10 | 11,68800 € | 116,88 € |
| 50 | 10,41500 € | 520,75 € |
| 100 | 10,02070 € | 1.002,07 € |
| 500 | 9,35294 € | 4.676,47 € |
| Unit Price without VAT: | 14,87000 € |
|---|---|
| Unit Price with VAT: | 17,69530 € |

