330 pF ±20% 12000V (12kV) Ceramic Capacitor X5R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D120D43W331MR/LS374

DigiKey Part Number
4802-D120D43W331MR/LS374-ND
Manufacturer
Manufacturer Product Number
D120D43W331MR/LS374
Description
12KV, X5R, 330PF, +/-20%, RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±20% 12000V (12kV) Ceramic Capacitor X5R Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
High Voltage
Applications
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.430" Dia (10.92mm)
Height - Seated (Max)
0.600" (15.24mm)
Lead Spacing
0.374" (9.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,73000 €12,73 €
109,89800 €98,98 €
508,76500 €438,25 €
1008,41430 €841,43 €
5007,82038 €3.910,19 €
1.0007,63625 €7.636,25 €
Manufacturers Standard Package
Unit Price without VAT:12,73000 €
Unit Price with VAT:15,14870 €