
D100D75W102MR | |
|---|---|
DigiKey Part Number | 4802-D100D75W102MR-ND |
Manufacturer | |
Manufacturer Product Number | D100D75W102MR |
Description | 10KV, X5R, 1000PF, +/-20%, RADIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 10000V (10kV) Ceramic Capacitor X5R Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.750" Dia (19.00mm) | |
Height - Seated (Max) | 0.920" (23.36mm) | |
Lead Spacing | 0.500" (12.70mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,04000 € | 15,04 € |
| 10 | 11,82100 € | 118,21 € |
| 50 | 10,53360 € | 526,68 € |
| 100 | 10,13460 € | 1.013,46 € |
| 500 | 9,45900 € | 4.729,50 € |
| Unit Price without VAT: | 15,04000 € |
|---|---|
| Unit Price with VAT: | 17,89760 € |

