470 pF ±10% 10000V (10kV) Ceramic Capacitor X5R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D100D50W471KR

DigiKey Part Number
4802-D100D50W471KR-ND
Manufacturer
Manufacturer Product Number
D100D50W471KR
Description
10KV, X5R, 470PF, +/-10%, RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 pF ±10% 10000V (10kV) Ceramic Capacitor X5R Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,29000 €12,29 €
109,57200 €95,72 €
508,48440 €424,22 €
1008,14770 €814,77 €
5007,57770 €3.788,85 €
1.0007,40103 €7.401,03 €
Manufacturers Standard Package
Unit Price without VAT:12,29000 €
Unit Price with VAT:14,62510 €