
CR2695 | |
|---|---|
DigiKey Part Number | 4802-CR2695-ND |
Manufacturer | |
Manufacturer Product Number | CR2695 |
Description | 10KV, X5R, 1,000PF,+20/-10%, RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF -10%, +20% 10000V (10kV) Ceramic Capacitor X5R Radial, Disc |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | - | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,92000 € | 17,92 € |
| 10 | 14,27600 € | 142,76 € |
| 50 | 12,82040 € | 641,02 € |
| 100 | 12,36970 € | 1.236,97 € |
| 500 | 11,60624 € | 5.803,12 € |
| Unit Price without VAT: | 17,92000 € |
|---|---|
| Unit Price with VAT: | 21,32480 € |

