
CR2694 | |
|---|---|
DigiKey Part Number | 4802-CR2694-ND |
Manufacturer | |
Manufacturer Product Number | CR2694 |
Description | 6KV, X5R, 500PF,+20/-10%, RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 pF -10%, +20% 6000V (6kV) Ceramic Capacitor X5R Radial, Disc |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 € | 11,58 € |
| Unit Price without VAT: | 11,58000 € |
|---|---|
| Unit Price with VAT: | 13,78020 € |

