
24BX-2-11-3-R | |
|---|---|
DigiKey Part Number | 1440-1009-ND |
Manufacturer | |
Manufacturer Product Number | 24BX-2-11-3-R |
Description | PCB GUIDE, LOCK, COPPER, 5.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Beryllium Copper, Chassis Mount, 5.500" (139.70mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | 24BX-2-11-3-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calmark/Birtcher | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Beryllium Copper, Chassis Mount, 5.500" (139.70mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,40400 € | 3.040,40 € |
| Unit Price without VAT: | 30,40400 € |
|---|---|
| Unit Price with VAT: | 36,18076 € |

