Upgrade


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | - | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 37dB | |
Features | LNA | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Pole Mount | |
Height (Max) | - | |
Applications | GNSS |


