Similar


33-VSP6037-01 | |
|---|---|
DigiKey Part Number | 1526-33-VSP6037-01-ND |
Manufacturer | |
Manufacturer Product Number | 33-VSP6037-01 |
Description | FULL GNSS BANDWIDTH |
Customer Reference | |
Detailed Description | RF ANTENNA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | - | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | LNA | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | - | |
Applications | - |


