
33-VC6150-14 | |
|---|---|
DigiKey Part Number | 1526-33-VC6150-14-ND |
Manufacturer | |
Manufacturer Product Number | 33-VC6150-14 |
Description | ANTENNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, Globalstar, GLONASS, GNSS, GPS, Iridium, QZSS Module N Type Female Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | General ISM, Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.23GHz, 1.582GHz | |
Frequency Range | 1.164GHz ~ 1.3GHz, 1.559GHz ~ 1.606GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 8dBic, 8dBic | |
Features | LNA, Filter | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Threaded | |
Height (Max) | 10.063" (255.60mm) | |
Applications | Beidou, Galileo, Globalstar, GLONASS, GNSS, GPS, Iridium, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.227,27000 € | 3.227,27 € |
| Unit Price without VAT: | 3.227,27000 € |
|---|---|
| Unit Price with VAT: | 3.840,45130 € |

