
33-TP5790SDK-PTONE-2 | |
|---|---|
DigiKey Part Number | 1526-33-TP5790SDK-PTONE-2-ND |
Manufacturer | |
Manufacturer Product Number | 33-TP5790SDK-PTONE-2 |
Description | GNSS EVAL ZED-F9R NEO-D9S RS232 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NEO-D9S, TW5790, ZED-F9R TW5790 PointPerfect PPP-RTK GNSS Correction Services Navigation Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | PointPerfect PPP-RTK GNSS Correction Services | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | RJ45 Antenna(s) Included | |
Utilized IC / Part | NEO-D9S, TW5790, ZED-F9R | |
Note | Combines Tallysman world-class antenna technology with u-Blox dual frequency receivers using PointPerfect PPP-RTK corrections | |
RF Type | PointPerfect PPP-RTK GNSS Correction Services | |
RF Frequency | - | |
Function | Navigation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,26000 € | 567,26 € |
| Unit Price without VAT: | 567,26000 € |
|---|---|
| Unit Price with VAT: | 675,03940 € |

