


33-TP5390SDK-2 | |
|---|---|
DigiKey Part Number | 1526-33-TP5390SDK-2-ND |
Manufacturer | |
Manufacturer Product Number | 33-TP5390SDK-2 |
Description | GNSS EVAL ZED-F9R NEO-D9S RS232 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | The TW5390 High-Precision Smart GNSS Antenna with L-Band PPP-RTK SDK integrates advanced receivers with Tallysman GNSS antennas for precise Position, Navigation, and Timing. The plug-and-play SDK includes TruPrecision Software, augmentation services, and PC connectivity. Features include an MQTT client for PointPerfect PPP-RTK (<6cm accuracy), an NTRIP client for RTK (<cm accuracy), NMEA monitoring, satellite visibility, GNSS and IMU status logging with a heatmap, and a status console for diagnostics and network corrections. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | PointPerfect PPP-RTK GNSS Correction Services | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | RJ45 Antenna(s) Included | |
Utilized IC / Part | NEO-D9S, TW5390, ZED-F9R | |
Note | Combines Tallysman world-class antenna technology with u-Blox dual frequency receivers using PointPerfect PPP-RTK corrections | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,31000 € | 569,31 € |
| Unit Price without VAT: | 569,31000 € |
|---|---|
| Unit Price with VAT: | 677,47890 € |


