
33-SSL990XF-2-35-19 | |
|---|---|
DigiKey Part Number | 1526-33-SSL990XF-2-35-19-ND |
Manufacturer | |
Manufacturer Product Number | 33-SSL990XF-2-35-19 |
Description | LIGHTWEIGHT FULL BAND GNSS ANTEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, LTE, NavIC, QZSS, SBAS Dome MMCX Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.232GHz, 1.582GHz | |
Frequency Range | 1.164GHz ~ 1.3GHz, 1.559GHz ~ 1.606GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 35dBi, 35dBi | |
Features | LNA, Filter | |
Termination | MMCX | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.252" (31.80mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, LTE, NavIC, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,09000 € | 348,09 € |
| Unit Price without VAT: | 348,09000 € |
|---|---|
| Unit Price with VAT: | 414,22710 € |

