
33-SSL990XF-2-28-19 | |
|---|---|
DigiKey Part Number | 1526-33-SSL990XF-2-28-19-ND |
Manufacturer | |
Manufacturer Product Number | 33-SSL990XF-2-28-19 |
Description | LIGHTWEIGHT FULL BAND GNSS ANTEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, LTE, NavIC, QZSS, SBAS Dome MMCX Screw Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Calian | VSWR 1.8 |
Packaging Bag | Gain 28dBi, 28dBi |
Part Status Active | Features LNA, Filter |
RF Family/Standard Cellular, Navigation | Termination MMCX |
Frequency Group UHF (1GHz ~ 2GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 1.232GHz, 1.582GHz | Mounting Type Screw Mount |
Frequency Range 1.164GHz ~ 1.3GHz, 1.559GHz ~ 1.606GHz | Height (Max) 1.252" (31.80mm) |
Antenna Type Dome | Applications Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, LTE, NavIC, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,09000 € | 348,09 € |
| Unit Price without VAT: | 348,09000 € |
|---|---|
| Unit Price with VAT: | 414,22710 € |

