
33-SSL889XF-1-19 | |
|---|---|
DigiKey Part Number | 1526-33-SSL889XF-1-19-ND |
Manufacturer | |
Manufacturer Product Number | 33-SSL889XF-1-19 |
Description | ANTENNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, Globalstar, GLONASS, GNSS, GPS, Iridium Dome MMCX Female Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | General ISM, Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.542GHz | |
Frequency Range | 1.525GHz ~ 1.559GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 4dBic | |
Features | LNA, Filter | |
Termination | MMCX Female | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.798" (20.27mm) | |
Applications | Beidou, Galileo, Globalstar, GLONASS, GNSS, GPS, Iridium |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,79000 € | 158,79 € |
| Unit Price without VAT: | 158,79000 € |
|---|---|
| Unit Price with VAT: | 188,96010 € |

