
33-HCS885XFSDK-SWNAV-4 | |
|---|---|
DigiKey Part Number | 1526-33-HCS885XFSDK-SWNAV-4-ND |
Manufacturer | |
Manufacturer Product Number | 33-HCS885XFSDK-SWNAV-4 |
Description | GNSS EVAL NEO-F9P CMOS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | HCS885, NEO-F9P - PointPerfect PPP-RTK GNSS Correction Services Navigation Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PointPerfect PPP-RTK GNSS Correction Services | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | Antenna(s) Included | |
Utilized IC / Part | HCS885, NEO-F9P | |
Note | Combines Tallysman world-class antenna technology with u-Blox dual frequency receivers using PointPerfect PPP-RTK corrections | |
RF Type | PointPerfect PPP-RTK GNSS Correction Services | |
RF Frequency | - | |
Function | Navigation | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,80000 € | 363,80 € |
| Unit Price without VAT: | 363,80000 € |
|---|---|
| Unit Price with VAT: | 432,92200 € |


