
33-HC979EXF-35 | |
|---|---|
DigiKey Part Number | 1526-33-HC979EXF-35-ND |
Manufacturer | |
Manufacturer Product Number | 33-HC979EXF-35 |
Description | EXTENDED-FILTERED FULL-BAND + L- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Helical MCX Female Helical Ring Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.493GHz, 1.474GHz, 1.531GHz, 1.549GHz | |
Frequency Range | 1.452GHz ~ 1.496GHz, 1.476GHz ~ 1.511GHz, 1.526GHz ~ 1.536GHz, 1.539GHz ~ 1.559GHz | |
Antenna Type | Helical | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.7dBic, 2.7dBic, 2.7dBic, 2.7dBic | |
Features | LNA, Filter | |
Termination | MCX Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Helical Ring Mount | |
Height (Max) | 1.957" (49.70mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,80000 € | 244,80 € |
| Unit Price without VAT: | 244,80000 € |
|---|---|
| Unit Price with VAT: | 291,31200 € |

