
33-HC979EXF-28 | |
|---|---|
DigiKey Part Number | 1526-33-HC979EXF-28-ND |
Manufacturer | |
Manufacturer Product Number | 33-HC979EXF-28 |
Description | EXTENDED-FILTERED FULL-BAND + L- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Helical MCX Female Helical Ring Mount |
Datasheet | Datasheet |
Category | Antenna Type Helical |
Manufacturer Calian | Number of Bands 4 |
Series | Gain 2.7dBic, 2.7dBic, 2.7dBic, 2.7dBic |
Packaging Bulk | Features LNA, Filter |
Part Status Active | Termination MCX Female |
RF Family/Standard Navigation | Mounting Type Helical Ring Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 1.957" (49.70mm) |
Frequency (Center/Band) 1.493GHz, 1.474GHz, 1.531GHz, 1.549GHz | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
Frequency Range 1.452GHz ~ 1.496GHz, 1.476GHz ~ 1.511GHz, 1.526GHz ~ 1.536GHz, 1.539GHz ~ 1.559GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,61000 € | 260,61 € |
| Unit Price without VAT: | 260,61000 € |
|---|---|
| Unit Price with VAT: | 310,12590 € |


